Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number ICA3102E20-7PBA176-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

CA3102E20-7PBA176

Description CONN RCPT MALE 8POS SOLDER CUP
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

8 Position Circular Connector Receptacle, Male Pins Solder Cup Gold

Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-B
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 8
Shell Size - Insert 20-7
Shell Size, MIL -
Mounting Type Panel Mount, Flange
Termination Solder Cup
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Ingress Protection IP67 - Dust Tight, Waterproof
Shell Material, Finish Aluminum Alloy, Olive Drab Cadmium Plated
Contact Finish Gold
Features -
Current Rating 22A
Voltage - Rated 50V
Contact Finish Thickness 19.7µin (0.50µm)
Operating Temperature -55°C ~ 125°C
 
Mating Products
Additional Resources
Standard Package ? 1
Other Names CA3102E207PBA176
ICA3102E20-7PBA176

06:10:29 6/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 29.93000 $29.93
5 26.17000 $130.85
10 25.49800 $254.98
25 24.02200 $600.55
50 22.41140 $1,120.57

Submit a request for quotation on quantities greater than those displayed.

Send Feedback