Add To Favorites
Photo Not Available
CA3102E20-4S 4 Position Circular Connector Receptacle, Female Sockets Solder Cup Silver
Product Overview
Digi-Key Part Number CA3102E20-4S-ND
Copy   CA3102E20-4S-ND
Quantity Available Supplier Direct Ship : 864
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3102E20-4S

Copy   CA3102E20-4S
Description CONN RCPT FMALE 4POS SOLDER CUP
Copy   CONN RCPT FMALE 4POS SOLDER CUP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

4 Position Circular Connector Receptacle, Female Sockets Solder Cup Silver

Copy   4 Position Circular Connector Receptacle, Female Sockets Solder Cup Silver
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 4
Shell Size - Insert 20-4
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Solder Cup
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection IP65 - Dust Tight, Water Resistant
Features -
Shielding -
Current Rating 41A
Voltage Rating 50V
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3108E20-4PF80
  • ITT Cannon, LLC
  • CONN PLUG 4POS RT ANG W/PINS
  • Unit Price $84.10000
  • CA3108E20-4PF80-ND
  • Photo Not Available
  • CA3108E20-4P
  • ITT Cannon, LLC
  • CONN PLUG 4POS RT ANG W/PINS
  • Unit Price $83.13000
  • CA3108E20-4P-ND
  • Photo Not Available
  • CA3106ER20-4P
  • ITT Cannon, LLC
  • CONN PLUG 4POS INLINE W/PINS
  • Unit Price $71.70000
  • ICA3106ER20-4P-ND
  • Photo Not Available
  • CA3106E20-4PDN
  • ITT Cannon, LLC
  • CONN PLUG 4POS INLINE W/PINS
  • Unit Price $60.06000
  • CA3106E20-4PDN-ND
Additional Resources
Standard Package ? 1
Other Names CA3102E204S
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 28.11000 $28.11
5 24.58400 $122.92
10 23.95300 $239.53
25 22.56640 $564.16
50 21.05360 $1,052.68

Submit a request for quotation on quantities greater than those displayed.

08:29:47 9/20/2018