Add To Favorites
Photo Not Available
CA3102E20-4PXB 4 Position Circular Connector Receptacle, Male Pins Solder Cup Silver
Product Overview
Digi-Key Part Number ICA3102E20-4PXB-ND
Copy   ICA3102E20-4PXB-ND
Quantity Available Supplier Direct Ship : 1,098
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3102E20-4PXB

Copy   CA3102E20-4PXB
Description CONN RCPT MALE 4POS SOLDER CUP
Copy   CONN RCPT MALE 4POS SOLDER CUP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

4 Position Circular Connector Receptacle, Male Pins Solder Cup Silver

Copy   4 Position Circular Connector Receptacle, Male Pins Solder Cup Silver
Documents & Media
Datasheets MIL-STD-5015, CA Catalog
Featured Product CA Bayonet Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-B
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 4
Shell Size - Insert 20-4
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Solder Cup
Fastening Type Reverse Bayonet Lock
Orientation X
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection IP67 - Dust Tight, Waterproof
Features -
Shielding -
Current Rating 41A
Voltage Rating 50V
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3106E20-4SXBF80
  • ITT Cannon, LLC
  • CONN PLUG FMALE 4POS SILVR CRIMP
  • Unit Price $78.25000
  • CA3106E20-4SXBF80-ND
  • Photo Not Available
  • CA3106E20-4SXB
  • ITT Cannon, LLC
  • CONN PLUG FMALE 4POS SOLDER CUP
  • Unit Price $76.07000
  • CA3106E20-4SXB-ND
  • Photo Not Available
  • CA3106F20-4SXB
  • ITT Cannon, LLC
  • CONN PLUG FMALE 4POS SOLDER CUP
  • Unit Price $65.33000
  • CA3106F20-4SXB-ND
  • Photo Not Available
  • CA3106R20-4SXBF80
  • ITT Cannon, LLC
  • CONN PLUG FMALE 4POS SILVR CRIMP
  • Unit Price $66.77000
  • CA3106R20-4SXBF80-ND
Additional Resources
Standard Package ? 1
Other Names CA3102E204PXB
ICA3102E20-4PXB
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 27.80000 $27.80
5 24.30800 $121.54
10 23.68500 $236.85
25 22.31400 $557.85
50 20.81820 $1,040.91

Submit a request for quotation on quantities greater than those displayed.

11:03:29 9/18/2018