Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number ICA3102E20-4PBA34F80-ND
Quantity Available Supplier Direct Ship : 528
Can ship in approximately 11 business days
Manufacturer

Manufacturer Part Number

CA3102E20-4PBA34F80

Description CONN RCPT MALE 4POS SILVER CRIMP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

4 Position Circular Connector Receptacle, Male Pins Crimp Silver

Documents & Media
Datasheets MIL-STD-5015, CA Catalog
Featured Product CA Bayonet Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-B
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 4
Shell Size - Insert 20-4
Shell Size, MIL -
Mounting Type Panel Mount, Flange
Termination Crimp
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Ingress Protection IP67 - Dust Tight, Waterproof
Shell Material, Finish Aluminum Alloy, Nickel Plated
Contact Finish Silver
Features -
Current Rating 41A
Voltage - Rated 50V
Contact Finish Thickness -
Operating Temperature -55°C ~ 125°C
 
Additional Resources
Standard Package ? 1
Other Names CA3102E204PBA34F80
ICA3102E20-4PBA34F80

05:58:29 6/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 26.22000 $26.22
5 22.93200 $114.66
10 22.34400 $223.44
25 21.05040 $526.26
50 19.63920 $981.96

Submit a request for quotation on quantities greater than those displayed.

Send Feedback