Add To Favorites
Photo Not Available
CA3102E20-4PBA34-01 4 Position Circular Connector Receptacle, Male Pins Crimp Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 26.22000 $26.22
5 22.93200 $114.66
10 22.34400 $223.44
25 21.05040 $526.26
50 19.63920 $981.96

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ICA3102E20-4PBA34-01-ND
Copy   ICA3102E20-4PBA34-01-ND
Quantity Available Supplier Direct Ship : 308
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3102E20-4PBA34-01

Copy   CA3102E20-4PBA34-01
Description CONN RCPT MALE 4POS SILVER CRIMP
Copy   CONN RCPT MALE 4POS SILVER CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

4 Position Circular Connector Receptacle, Male Pins Crimp Silver

Copy   4 Position Circular Connector Receptacle, Male Pins Crimp Silver
Documents & Media
Datasheets MIL-STD-5015, CA Catalog
Featured Product CA Bayonet Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-B
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 4
Shell Size - Insert 20-4
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Nickel
Contact Finish - Mating Silver
Color Silver
Ingress Protection IP67 - Dust Tight, Waterproof
Features -
Shielding -
Current Rating 41A
Voltage Rating 50V
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1
Other Names CA3102E204PBA3401
ICA3102E20-4PBA34-01

08:17:32 12/11/2018