Add To Favorites
Photo Not Available
CA3102E20-3SW 3 Position Circular Connector Receptacle, Female Sockets Solder Cup Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 24.01000 $24.01
5 20.99400 $104.97
10 20.45500 $204.55
25 19.27120 $481.78
50 17.97920 $898.96

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ICA3102E20-3SW-ND
Copy   ICA3102E20-3SW-ND
Quantity Available Supplier Direct Ship : 129
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3102E20-3SW

Copy   CA3102E20-3SW
Description CONN RCPT FMALE 3POS SOLDER CUP
Copy   CONN RCPT FMALE 3POS SOLDER CUP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

3 Position Circular Connector Receptacle, Female Sockets Solder Cup Silver

Copy   3 Position Circular Connector Receptacle, Female Sockets Solder Cup Silver
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 3
Shell Size - Insert 20-3
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Solder Cup
Fastening Type Threaded
Orientation W
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection IP65 - Dust Tight, Water Resistant
Features -
Shielding -
Current Rating 41A
Voltage Rating 50V
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1
Other Names CA3102E203SW
ICA3102E20-3SW

19:14:50 11/12/2018