Add To Favorites
Photo Not Available
CA3102E20-3PB05 3 Position Circular Connector Receptacle, Male Pins Solder Cup Silver
Product Overview
Digi-Key Part Number ICA3102E20-3PB05-ND
Copy   ICA3102E20-3PB05-ND
Quantity Available Supplier Direct Ship : 457
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3102E20-3PB05

Copy   CA3102E20-3PB05
Description CONN RCPT MALE 3POS SOLDER CUP
Copy   CONN RCPT MALE 3POS SOLDER CUP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

3 Position Circular Connector Receptacle, Male Pins Solder Cup Silver

Copy   3 Position Circular Connector Receptacle, Male Pins Solder Cup Silver
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-B
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 3
Shell Size - Insert 20-3
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Solder Cup
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection IP67 - Dust Tight, Waterproof
Features -
Shielding -
Current Rating 41A
Voltage Rating 50V
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3108E20-3SB
  • ITT Cannon, LLC
  • CONN PLUG FMALE 3POS SOLDER CUP
  • Unit Price $80.86000
  • CA3108E20-3SB-ND
  • Photo Not Available
  • CA3106E20-3SBF80
  • ITT Cannon, LLC
  • CONN PLUG FMALE 3POS SILVR CRIMP
  • Unit Price $77.43000
  • CA3106E20-3SBF80-ND
  • Photo Not Available
  • CA3106E20-3SB01
  • ITT Cannon, LLC
  • CONN PLUG FMALE 3POS SILVR CRIMP
  • Unit Price $77.43000
  • CA3106E20-3SB01-ND
  • Photo Not Available
  • CA3106F20-3SBF80
  • ITT Cannon, LLC
  • CONN PLUG FMALE 3POS SILVR CRIMP
  • Unit Price $66.30000
  • ICA3106F20-3SBF80-ND
Additional Resources
Standard Package ? 1
Other Names CA3102E203PB05
ICA3102E20-3PB05
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 29.61000 $29.61
5 25.89000 $129.45
10 25.22600 $252.26
25 23.76600 $594.15
50 22.17260 $1,108.63

Submit a request for quotation on quantities greater than those displayed.

06:21:44 9/20/2018