Add To Favorites
Photo Not Available
CA3102E20-32PBF80F0 8 Position Circular Connector Receptacle Housing Panel Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 23.00000 $23.00
5 20.10800 $100.54
10 19.59300 $195.93
25 18.45840 $461.46
50 17.22100 $861.05

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ICA3102E20-32PBF80F0-ND
Copy   ICA3102E20-32PBF80F0-ND
Quantity Available Supplier Direct Ship : 787
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3102E20-32PBF80F0

Copy   CA3102E20-32PBF80F0
Description CONN RCPT HSNG MALE 8POS PNL MNT
Copy   CONN RCPT HSNG MALE 8POS PNL MNT
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

8 Position Circular Connector Receptacle Housing Panel Mount

Copy   8 Position Circular Connector Receptacle Housing Panel Mount
Documents & Media
Datasheets CA3102E20-32P-B-F80-F0 Drawing
Featured Product CA Bayonet Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-B
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle Housing
Type For Male Pins
Number of Positions 8
Shell Size - Insert 20-32
Shell Size, MIL -
Contact Type Crimp
Contact Size 16
Mounting Type Panel Mount
Mounting Feature Flange
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Chromate over Cadmium
Housing Color Olive Drab
Ingress Protection IP67 - Dust Tight, Waterproof
Material Flammability Rating -
Features -
Shielding Unshielded
Note Contacts Not Included
Includes -
Insert Material Polychloroprene
Contact Shape Circular
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1
Other Names CA3102E2032PBF80F0
ICA3102E20-32PBF80F0

01:13:28 12/10/2018