Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number ICA3102E20-27PWB04F0-ND
Quantity Available Supplier Direct Ship : 294
Can ship in approximately 11 business days
Manufacturer

Manufacturer Part Number

CA3102E20-27PWB04F0

Description CONN RCPT HSNG MALE 14POS PNL MT
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

14 Position Circular Connector Receptacle Housing Panel Mount

Documents & Media
Datasheets CA3102E20-27PWB-04-F0 Drawing
Featured Product CA Bayonet Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-B
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle Housing
Type For Male Pins
Number of Positions 14
Shell Size - Insert 20-27
Shell Size, MIL -
Contact Type Crimp
Contact Size 16
Mounting Type Panel Mount
Mounting Feature Flange
Fastening Type Reverse Bayonet Lock
Orientation W
Shell Material Aluminum Alloy
Shell Finish Chromate over Cadmium
Housing Color Olive Drab
Ingress Protection IP67 - Dust Tight, Waterproof
Material Flammability Rating -
Features -
Shielding Unshielded
Note Contacts Not Included
Includes -
Coupling Nut Diameter -
Coupling Nut Material, Plating -
Insert Material Polychloroprene
Contact Shape Circular
Operating Temperature -55°C ~ 125°C
 
Additional Resources
Standard Package ? 1
Other Names CA3102E2027PWB04F0
ICA3102E20-27PWB04F0

14:52:37 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 29.53000 $29.53
5 25.82600 $129.13
10 25.16400 $251.64
25 23.70680 $592.67
50 22.11740 $1,105.87

Submit a request for quotation on quantities greater than those displayed.

Send Feedback