Add To Favorites
Photo Not Available
CA3102E20-25PBF80 13 Position Circular Connector Receptacle, Male Pins Crimp Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 29.02000 $29.02
5 25.37600 $126.88
10 24.72500 $247.25
25 23.29320 $582.33
50 21.73180 $1,086.59

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ICA3102E20-25PBF80-ND
Copy   ICA3102E20-25PBF80-ND
Quantity Available Supplier Direct Ship : 671
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3102E20-25PBF80

Copy   CA3102E20-25PBF80
Description CONN RCPT MALE 13POS SILVR CRIMP
Copy   CONN RCPT MALE 13POS SILVR CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

13 Position Circular Connector Receptacle, Male Pins Crimp Silver

Copy   13 Position Circular Connector Receptacle, Male Pins Crimp Silver
Documents & Media
Datasheets MIL-STD-5015, CA Catalog
Featured Product CA Bayonet Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-B
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 13
Shell Size - Insert 20-25
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection IP67 - Dust Tight, Waterproof
Features -
Shielding -
Current Rating 22A
Voltage Rating 50V
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3106E20-25SBF80
  • ITT Cannon, LLC
  • CONN PLUG 13POS INLINE W/SKTS
  • Unit Price $76.87000
  • CA3106E20-25SBF80-ND
  • Photo Not Available
  • CA3106E20-25SB02
  • ITT Cannon, LLC
  • CONN PLUG FMALE 13POS CRIMP
  • Unit Price $68.94000
  • CA3106E20-25SB02-ND
  • Photo Not Available
  • CA3106E20-25SB
  • ITT Cannon, LLC
  • CONN PLUG FMALE 13POS SOLDER CUP
  • Unit Price $77.62000
  • CA3106E20-25SB-ND
Additional Resources
Standard Package ? 1
Other Names CA3102E2025PBF80
ICA3102E20-25PBF80

09:04:16 12/12/2018