Add To Favorites
Photo Not Available
CA3102E20-24PXB05 4 Position Circular Connector Receptacle, Male Pins Solder Cup Silver
Product Overview
Digi-Key Part Number ICA3102E20-24PXB05-ND
Copy   ICA3102E20-24PXB05-ND
Quantity Available Supplier Direct Ship : 249
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3102E20-24PXB05

Copy   CA3102E20-24PXB05
Description CONN RCPT MALE 4POS SOLDER CUP
Copy   CONN RCPT MALE 4POS SOLDER CUP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

4 Position Circular Connector Receptacle, Male Pins Solder Cup Silver

Copy   4 Position Circular Connector Receptacle, Male Pins Solder Cup Silver
Documents & Media
Datasheets MIL-STD-5015, CA Catalog
Featured Product CA Bayonet Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-B
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 4
Shell Size - Insert 20-24
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Solder Cup
Fastening Type Reverse Bayonet Lock
Orientation X
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection IP67 - Dust Tight, Waterproof
Features -
Shielding -
Current Rating 22A, 74A
Voltage Rating 50V
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3108E20-24SXB
  • ITT Cannon, LLC
  • CONN PLUG FMALE 4POS SOLDER CUP
  • Unit Price $85.19000
  • CA3108E20-24SXB-ND
  • Photo Not Available
  • CA3106E20-24SXBF80
  • ITT Cannon, LLC
  • CONN PLUG 4POS INLINE W/SKTS
  • Unit Price $79.02000
  • CA3106E20-24SXBF80-ND
  • Photo Not Available
  • CA3106E20-24SXB02
  • ITT Cannon, LLC
  • CONN PLUG FMALE 4POS SILVR CRIMP
  • Unit Price $70.67000
  • CA3106E20-24SXB02-ND
  • Photo Not Available
  • CA3106E20-24SXB
  • ITT Cannon, LLC
  • CONN PLUG FMALE 4POS SOLDER CUP
  • Unit Price $79.74000
  • CA3106E20-24SXB-ND
Additional Resources
Standard Package ? 1
Other Names CA3102E2024PXB05
ICA3102E20-24PXB05
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 30.32000 $30.32
5 26.51200 $132.56
10 25.83200 $258.32
25 24.33680 $608.42
50 22.70540 $1,135.27

Submit a request for quotation on quantities greater than those displayed.

09:36:58 9/18/2018