Add To Favorites
Photo Not Available
CA3102E20-24PF80F0 4 Position Circular Connector Receptacle Housing Panel Mount
Product Overview
Digi-Key Part Number ICA3102E20-24PF80F0-ND
Copy   ICA3102E20-24PF80F0-ND
Quantity Available Supplier Direct Ship : 162
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3102E20-24PF80F0

Copy   CA3102E20-24PF80F0
Description CONN RCPT HSNG MALE 4POS PNL MNT
Copy   CONN RCPT HSNG MALE 4POS PNL MNT
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

4 Position Circular Connector Receptacle Housing Panel Mount

Copy   4 Position Circular Connector Receptacle Housing Panel Mount
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle Housing
Type For Male Pins
Number of Positions 4
Shell Size - Insert 20-24
Shell Size, MIL -
Contact Type Crimp
Contact Size 8 (2), 16 (2)
Mounting Type Panel Mount
Mounting Feature Flange
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Chromate over Cadmium
Housing Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Unshielded
Note Contacts Not Included
Includes -
Coupling Nut Diameter -
Coupling Nut Material, Plating -
Insert Material Polychloroprene
Contact Shape Circular
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1
Other Names CA3102E2024PF80F0
ICA3102E20-24PF80F0
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 23.64000 $23.64
5 20.67000 $103.35
10 20.14000 $201.40
25 18.97400 $474.35
50 17.70200 $885.10

Submit a request for quotation on quantities greater than those displayed.

11:33:21 9/18/2018