Add To Favorites
Photo Not Available
CA3102E20-24PBA34 4 Position Circular Connector Receptacle, Male Pins Solder Cup Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 25.46000 $25.46
5 22.26400 $111.32
10 21.69200 $216.92
25 20.43640 $510.91
50 19.06640 $953.32

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ICA3102E20-24PBA34-ND
Copy   ICA3102E20-24PBA34-ND
Quantity Available Supplier Direct Ship : 236
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3102E20-24PBA34

Copy   CA3102E20-24PBA34
Description CONN RCPT MALE 4POS SOLDER CUP
Copy   CONN RCPT MALE 4POS SOLDER CUP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

4 Position Circular Connector Receptacle, Male Pins Solder Cup Silver

Copy   4 Position Circular Connector Receptacle, Male Pins Solder Cup Silver
Documents & Media
Datasheets MIL-STD-5015, CA Catalog
Featured Product CA Bayonet Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-B
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 4
Shell Size - Insert 20-24
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Solder Cup
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Nickel
Contact Finish - Mating Silver
Color Silver
Ingress Protection IP67 - Dust Tight, Waterproof
Features -
Shielding -
Current Rating 22A, 74A
Voltage Rating 50V
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1
Other Names CA3102E2024PBA34
ICA3102E20-24PBA34

22:53:43 12/14/2018