Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number ICA3102E20-19PF80F0-ND
Quantity Available Supplier Direct Ship : 69
Can ship in approximately 11 business days
Manufacturer

Manufacturer Part Number

CA3102E20-19PF80F0

Description CONN RCPT HSNG MALE 3POS PNL MNT
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

3 Position Circular Connector Receptacle Housing Panel Mount

Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle Housing
Type For Male Pins
Number of Positions 3
Shell Size - Insert 20-19
Shell Size, MIL -
Contact Type Crimp
Contact Size 8
Mounting Type Panel Mount
Mounting Feature Flange
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Chromate over Cadmium
Housing Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Unshielded
Note Contacts Not Included
Includes -
Coupling Nut Diameter -
Coupling Nut Material, Plating -
Insert Material Polychloroprene
Contact Shape Circular
Operating Temperature -55°C ~ 125°C
 
Mating Products
Additional Resources
Standard Package ? 1
Other Names CA3102E2019PF80F0
ICA3102E20-19PF80F0

11:28:09 6/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 19.40000 $19.40
5 16.80000 $84.00
10 16.54800 $165.48
25 15.62400 $390.60
50 15.54000 $777.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback