Add To Favorites
Photo Not Available
CA3102E20-18S 9 Position Circular Connector Receptacle, Female Sockets Solder Cup Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 34.86000 $34.86
5 30.48200 $152.41
10 29.70100 $297.01
25 27.98120 $699.53
50 26.10540 $1,305.27

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ICA3102E20-18S-ND
Copy   ICA3102E20-18S-ND
Quantity Available Supplier Direct Ship : 492
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3102E20-18S

Copy   CA3102E20-18S
Description CONN RCPT FMALE 9POS SOLDER CUP
Copy   CONN RCPT FMALE 9POS SOLDER CUP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

9 Position Circular Connector Receptacle, Female Sockets Solder Cup Silver

Copy   9 Position Circular Connector Receptacle, Female Sockets Solder Cup Silver
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 9
Shell Size - Insert 20-18
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Solder Cup
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection IP65 - Dust Tight, Water Resistant
Features -
Shielding -
Current Rating 22A, 41A
Voltage Rating 50V
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3108E20-18PF80
  • ITT Cannon, LLC
  • CONN PLUG 9POS RT ANG W/PINS
  • Unit Price $99.38000
  • CA3108E20-18PF80-ND
  • Photo Not Available
  • CA3108E20-18P
  • ITT Cannon, LLC
  • CONN PLUG 9POS RT ANG W/PINS
  • Unit Price $96.98000
  • CA3108E20-18P-ND
  • Photo Not Available
  • CA3106E20-18PF80
  • ITT Cannon, LLC
  • CONN PLUG 9POS INLINE W/PINS
  • Unit Price $77.82000
  • CA3106E20-18PF80-ND
  • Photo Not Available
  • CA3106E20-18PF80DN
  • ITT Cannon, LLC
  • CONN PLUG 9POS INLINE W/PINS
  • Unit Price $77.56000
  • CA3106E20-18PF80DN-ND
Additional Resources
Standard Package ? 1
Other Names CA3102E2018S
ICA3102E20-18S

14:19:50 12/9/2018