Add To Favorites
Photo Not Available
CA3102E20-16PYBF80F0-05 9 Position Circular Connector Receptacle Housing Panel Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 27.65000 $27.65
5 24.17400 $120.87
10 23.55400 $235.54
25 22.19080 $554.77
50 20.70300 $1,035.15

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ICA3102E20-16PYBF80F0-05-ND
Copy   ICA3102E20-16PYBF80F0-05-ND
Quantity Available Supplier Direct Ship : 176
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3102E20-16PYBF80F0-05

Copy   CA3102E20-16PYBF80F0-05
Description CONN RCPT HSNG MALE 9POS PNL MNT
Copy   CONN RCPT HSNG MALE 9POS PNL MNT
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

9 Position Circular Connector Receptacle Housing Panel Mount

Copy   9 Position Circular Connector Receptacle Housing Panel Mount
Documents & Media
Datasheets MIL-STD-5015, CA Catalog
Featured Product CA Bayonet Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-B
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle Housing
Type For Male Pins
Number of Positions 9
Shell Size - Insert 20-16
Shell Size, MIL -
Contact Type Crimp
Contact Size 12 (2), 16 (7)
Mounting Type Panel Mount
Mounting Feature Flange
Fastening Type Reverse Bayonet Lock
Orientation Y
Shell Material Aluminum Alloy
Shell Finish Chromate over Cadmium
Housing Color Olive Drab
Ingress Protection IP67 - Dust Tight, Waterproof
Material Flammability Rating -
Features -
Shielding Unshielded
Note Contacts Not Included
Includes -
Insert Material Polychloroprene
Contact Shape Circular
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1
Other Names CA3102E2016PYBF80F005
ICA3102E20-16PYBF80F0-05

14:24:06 12/10/2018