Add To Favorites
Photo Not Available
CA3102E20-16PBF80 9 Position Circular Connector Receptacle, Male Pins Crimp Silver
Product Overview
Digi-Key Part Number ICA3102E20-16PBF80-ND
Copy   ICA3102E20-16PBF80-ND
Quantity Available Supplier Direct Ship : 178
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3102E20-16PBF80

Copy   CA3102E20-16PBF80
Description CONN RCPT MALE 9POS SILVER CRIMP
Copy   CONN RCPT MALE 9POS SILVER CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

9 Position Circular Connector Receptacle, Male Pins Crimp Silver

Copy   9 Position Circular Connector Receptacle, Male Pins Crimp Silver
Documents & Media
Datasheets CA3102E20-16P-B-F80 Drawing
Featured Product CA Bayonet Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-B
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 9
Shell Size - Insert 20-16
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection IP67 - Dust Tight, Waterproof
Features -
Shielding -
Current Rating 22A, 41A
Voltage Rating 50V
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3108E20-16SBF80
  • ITT Cannon, LLC
  • CONN PLUG FMALE 9POS SILVR CRIMP
  • Unit Price $85.73000
  • CA3108E20-16SBF80-ND
  • Photo Not Available
  • CA3108E20-16SB
  • ITT Cannon, LLC
  • CONN PLUG 9POS RT ANG W/SKTS
  • Unit Price $85.24000
  • CA3108E20-16SB-ND
  • Photo Not Available
  • CA06EW20-16SB
  • ITT Cannon, LLC
  • CONN PLUG FMALE 9POS SOLDER CUP
  • Unit Price $80.26000
  • CA06EW20-16SB-ND
  • Photo Not Available
  • CA3106E20-16SBF80
  • ITT Cannon, LLC
  • CONN PLUG FMALE 9POS SILVR CRIMP
  • Unit Price $78.00000
  • CA3106E20-16SBF80-ND
Additional Resources
Standard Package ? 1
Other Names CA3102E2016PBF80
ICA3102E20-16PBF80
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 29.98000 $29.98
5 26.21800 $131.09
10 25.54600 $255.46
25 24.06640 $601.66
50 22.45320 $1,122.66

Submit a request for quotation on quantities greater than those displayed.

07:54:13 9/20/2018