Add To Favorites
Photo Not Available
CA3102E20-15PWB 7 Position Circular Connector Receptacle, Male Pins Solder Cup Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 31.53000 $31.53
5 27.57200 $137.86
10 26.86400 $268.64
25 25.30880 $632.72
50 23.61220 $1,180.61

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CA3102E20-15PWB-ND
Copy   CA3102E20-15PWB-ND
Quantity Available Supplier Direct Ship : 845
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3102E20-15PWB

Copy   CA3102E20-15PWB
Description CONN RCPT MALE 7POS SOLDER CUP
Copy   CONN RCPT MALE 7POS SOLDER CUP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

7 Position Circular Connector Receptacle, Male Pins Solder Cup Silver

Copy   7 Position Circular Connector Receptacle, Male Pins Solder Cup Silver
Documents & Media
Datasheets MIL-STD-5015, CA Catalog
CA3102E20-15PWB
Featured Product CA Bayonet Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-B
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 7
Shell Size - Insert 20-15
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Solder Cup
Fastening Type Reverse Bayonet Lock
Orientation W
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection IP67 - Dust Tight, Waterproof
Features -
Shielding -
Current Rating 41A
Voltage Rating 50V
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3106E20-15SWBF80
  • ITT Cannon, LLC
  • CONN PLUG 7POS INLINE W/SKTS
  • Unit Price $89.50000
  • CA3106E20-15SWBF80-ND
Additional Resources
Standard Package ? 1

02:23:35 12/16/2018