Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number CA3102E20-15PB-ND
Quantity Available Supplier Direct Ship : 194
Can ship in approximately 11 business days
Manufacturer

Manufacturer Part Number

CA3102E20-15PB

Description CONN RCPT MALE 7POS SOLDER CUP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

7 Position Circular Connector Receptacle, Male Pins Solder Cup Silver

Documents & Media
Datasheets MIL-STD-5015, CA Catalog
CA3102E20-15PB
Featured Product CA Bayonet Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-B
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 7
Shell Size - Insert 20-15
Shell Size, MIL -
Mounting Type Panel Mount
Termination Solder Cup
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Ingress Protection IP67 - Dust Tight, Waterproof
Shell Material, Finish Aluminum Alloy, Olive Drab Cadmium Plated
Contact Finish Silver
Features -
Current Rating 41A
Voltage - Rated 50V
Contact Finish Thickness -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3108E20-15SB
  • ITT Cannon, LLC
  • CONN PLUG 7POS RT ANG W/SKTS
  • Unit Price $87.40000
  • CA3108E20-15SB-ND
  • Photo Not Available
  • CA3106E20-15SB02
  • ITT Cannon, LLC
  • CONN PLUG FMALE 7POS SILVR CRIMP
  • Unit Price $75.43000
  • CA3106E20-15SB02-ND
  • Photo Not Available
  • CA3108E20-15SB01
  • ITT Cannon, LLC
  • CONN PLUG 7POS RT ANG W/SKTS
  • Unit Price $91.63000
  • CA3108E20-15SB01-ND
  • Photo Not Available
  • CA3106E20-15SB01
  • ITT Cannon, LLC
  • CONN PLUG 7POS INLINE W/SKTS
  • Unit Price $83.50000
  • CA3106E20-15SB01-ND
Additional Resources
Standard Package ? 1

16:26:44 8/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 31.53000 $31.53
5 27.57200 $137.86
10 26.86400 $268.64
25 25.30880 $632.72
50 23.61220 $1,180.61

Submit a request for quotation on quantities greater than those displayed.

Send Feedback