Add To Favorites
Photo Not Available
CA3102E20-14SBF80F0 5 Position Circular Connector Receptacle Housing Panel Mount
Product Overview
Digi-Key Part Number ICA3102E20-14SBF80F0-ND
Copy   ICA3102E20-14SBF80F0-ND
Quantity Available Supplier Direct Ship : 176
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3102E20-14SBF80F0

Copy   CA3102E20-14SBF80F0
Description CONN RCPT HSNG FMALE 5POS PNL MT
Copy   CONN RCPT HSNG FMALE 5POS PNL MT
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

5 Position Circular Connector Receptacle Housing Panel Mount

Copy   5 Position Circular Connector Receptacle Housing Panel Mount
Documents & Media
Datasheets CA-Bayonet Connector Brochure
Featured Product CA Bayonet Connector Series
HTML Datasheet CA-Bayonet Connector Brochure
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-B
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle Housing
Type For Female Sockets
Number of Positions 5
Shell Size - Insert 20-14
Shell Size, MIL -
Contact Type Crimp
Contact Size 8 (2), 12 (3)
Mounting Type Panel Mount
Mounting Feature Flange
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Chromate over Cadmium
Housing Color Olive Drab
Ingress Protection IP67 - Dust Tight, Waterproof
Material Flammability Rating -
Features -
Shielding Unshielded
Note Contacts Not Included
Includes -
Coupling Nut Diameter -
Coupling Nut Material, Plating -
Insert Material Polychloroprene
Contact Shape Circular
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3106F20-14PB
  • ITT Cannon, LLC
  • CONN PLUG MALE 5POS SOLDER CUP
  • Unit Price $74.67000
  • ICA3106F20-14PB-ND
  • Photo Not Available
  • CA3108F20-14PB
  • ITT Cannon, LLC
  • CONN PLUG MALE 5POS SOLDER CUP
  • Unit Price $86.48000
  • ICA3108F20-14PB-ND
Additional Resources
Standard Package ? 1
Other Names CA3102E2014SBF80F0
ICA3102E20-14SBF80F0
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 26.89000 $26.89
5 23.51800 $117.59
10 22.91400 $229.14
25 21.58760 $539.69
50 20.14020 $1,007.01

Submit a request for quotation on quantities greater than those displayed.

12:38:25 9/25/2018