Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number ICA3102E20-14PWB-ND
Quantity Available Supplier Direct Ship : 1,056
Can ship in approximately 11 business days
Manufacturer

Manufacturer Part Number

CA3102E20-14PWB

Description CONN RCPT MALE 5POS SOLDER CUP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

5 Position Circular Connector Receptacle, Male Pins Solder Cup Silver

Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-B
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 5
Shell Size - Insert 20-14
Shell Size, MIL -
Mounting Type Panel Mount, Flange
Termination Solder Cup
Fastening Type Reverse Bayonet Lock
Orientation W
Ingress Protection IP67 - Dust Tight, Waterproof
Shell Material, Finish Aluminum Alloy, Olive Drab Cadmium Plated
Contact Finish Silver
Features -
Current Rating 41A, 74A
Voltage - Rated 50V
Contact Finish Thickness -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3106E20-14SWBF80
  • ITT Cannon, LLC
  • CONN PLUG FMALE 5POS SILVR CRIMP
  • Unit Price $98.63000
  • CA3106E20-14SWBF80-ND
Additional Resources
Standard Package ? 1
Other Names CA3102E2014PWB
ICA3102E20-14PWB

09:27:13 8/14/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 32.64000 $32.64
5 28.54000 $142.70
10 27.80800 $278.08
25 26.19840 $654.96
50 24.44220 $1,222.11

Submit a request for quotation on quantities greater than those displayed.

Send Feedback