USD
Favorite

Photo Not Available
CA3102E20-11SB109 13 Position Circular Connector Receptacle, Female Sockets Crimp Silver
Price & Procurement
Supplier Direct Ship : 26 Can ship in approximately 11 business days
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 41.24000 $41.24
5 36.20200 $181.01
10 35.26900 $352.69
25 33.03000 $825.75
50 30.79060 $1,539.53

Submit a request for quotation on quantities greater than those displayed.

CA3102E20-11SB109

Datasheet
Digi-Key Part Number ICA3102E20-11SB109-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CA3102E20-11SB109
Copy  
Description CONN RCPT FMALE 13POS CRIMP
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

13 Position Circular Connector Receptacle, Female Sockets Crimp Silver

Copy  
Documents & Media
Datasheets MIL-STD-5015, CA Catalog
Featured Product CA Bayonet Connector Series
Product Attributes
Type Description Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-B
Packaging Bulk 
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 13
Shell Size - Insert 20-11
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection IP67 - Dust Tight, Waterproof
Features -
Shielding -
Current Rating (Amps) 22A
Voltage Rating 50V
Operating Temperature -55°C ~ 125°C
Contact Finish Thickness - Mating -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products View More

CA3108E20-11PB

CONN PLUG MALE 13POS SOLDER CUP

ITT Cannon, LLC

$85.77000 Details

CA3108E20-11PBF80

CONN PLUG MALE 13POS SILVR CRIMP

ITT Cannon, LLC

$79.91000 Details

CA06EW20-11PB

CONN PLUG MALE 13POS SOLDER CUP

ITT Cannon, LLC

$82.33000 Details

CA3108E20-11PB01

CONN PLUG MALE 13POS SILVR CRIMP

ITT Cannon, LLC

$79.91000 Details

CA3108F20-11PB01

CONN PLUG MALE 13POS SILVR CRIMP

ITT Cannon, LLC

$74.34000 Details

CA3106F20-11PB

CONN PLUG MALE 13POS SOLDER CUP

ITT Cannon, LLC

$72.23000 Details
Additional Resources
Standard Package 1
Other Names CA3102E2011SB109
ICA3102E20-11SB109