Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number CA3102E20-11PB01-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

CA3102E20-11PB01

Description CONN RCPT MALE 13POS SILVR CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

13 Position Circular Connector Receptacle, Male Pins Crimp Silver

Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-B
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 13
Shell Size - Insert 20-11
Shell Size, MIL -
Mounting Type Panel Mount, Flange
Termination Crimp
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Ingress Protection IP67 - Dust Tight, Waterproof
Shell Material, Finish Aluminum Alloy, Olive Drab Cadmium Plated
Contact Finish Silver
Features -
Current Rating 22A
Voltage - Rated 50V
Contact Finish Thickness -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA06EW20-11SB02
  • ITT Cannon, LLC
  • CONN PLUG FMALE 13POS CRIMP
  • Unit Price $69.66000
  • CA06EW20-11SB02-ND
  • Photo Not Available
  • CA08FW20-11SBF80
  • ITT Cannon, LLC
  • CONN PLUG FMALE 13POS CRIMP
  • Unit Price $78.86000
  • ICA08FW20-11SBF80-ND
  • Photo Not Available
  • CA3108E20-11SBF80
  • ITT Cannon, LLC
  • CONN PLUG FMALE 13POS CRIMP
  • Unit Price $82.00000
  • CA3108E20-11SBF80-ND
  • Photo Not Available
  • CA3108E20-11SB
  • ITT Cannon, LLC
  • CONN PLUG FMALE 13POS SOLDER CUP
  • Unit Price $82.72000
  • CA3108E20-11SB-ND
Additional Resources
Standard Package ? 1

04:45:46 8/16/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 29.02000 $29.02
5 25.37600 $126.88
10 24.72500 $247.25
25 23.29320 $582.33
50 21.73180 $1,086.59

Submit a request for quotation on quantities greater than those displayed.

Send Feedback