Add To Favorites
Photo Not Available
CA3102E18-9PBF80-05 7 Position Circular Connector Receptacle, Male Pins Crimp Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 28.95000 $28.95
5 25.31600 $126.58
10 24.66800 $246.68
25 23.23960 $580.99
50 21.68160 $1,084.08

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ICA3102E18-9PBF80-05-ND
Copy   ICA3102E18-9PBF80-05-ND
Quantity Available Supplier Direct Ship : 37
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3102E18-9PBF80-05

Copy   CA3102E18-9PBF80-05
Description CONN RCPT MALE 7POS SILVER CRIMP
Copy   CONN RCPT MALE 7POS SILVER CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

7 Position Circular Connector Receptacle, Male Pins Crimp Silver

Copy   7 Position Circular Connector Receptacle, Male Pins Crimp Silver
Documents & Media
Datasheets CA3102E18-9P-B-F80-05 Drawing
Featured Product CA Bayonet Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-B
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 7
Shell Size - Insert 18-9
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection IP67 - Dust Tight, Waterproof
Features -
Shielding -
Current Rating 22A, 41A
Voltage Rating 50V
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3106F18-9SBF80
  • ITT Cannon, LLC
  • CONN PLUG FMALE 7POS SILVR CRIMP
  • Unit Price $61.51000
  • ICA3106F18-9SBF80-ND
  • Photo Not Available
  • CA3108E18-9SBF80
  • ITT Cannon, LLC
  • CONN PLUG FMALE 7POS SILVR CRIMP
  • Unit Price $75.04000
  • CA3108E18-9SBF80-ND
  • Photo Not Available
  • CA3108R18-9SB
  • ITT Cannon, LLC
  • CONN PLUG FMALE 7POS SOLDER CUP
  • Unit Price $71.68000
  • ICA3108R18-9SB-ND
  • Photo Not Available
  • CA3108E18-9SB
  • ITT Cannon, LLC
  • CONN PLUG FMALE 7POS SOLDER CUP
  • Unit Price $74.90000
  • CA3108E18-9SB-ND
Additional Resources
Standard Package ? 1
Other Names CA3102E189PBF8005
ICA3102E18-9PBF80-05

05:07:48 12/18/2018