Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number ICA3102E18-9PB05-ND
Quantity Available Supplier Direct Ship : 129
Can ship in approximately 11 business days
Manufacturer

Manufacturer Part Number

CA3102E18-9PB05

Description CONN RCPT MALE 7POS SOLDER CUP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

7 Position Circular Connector Receptacle, Male Pins Solder Cup Silver

Documents & Media
Datasheets CA3102E18-9P-B-05 Drawing
Featured Product CA Bayonet Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-B
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 7
Shell Size - Insert 18-9
Shell Size, MIL -
Mounting Type Panel Mount
Termination Solder Cup
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Ingress Protection IP67 - Dust Tight, Waterproof
Shell Material, Finish Aluminum Alloy, Olive Drab Cadmium Plated
Contact Finish Silver
Features -
Current Rating 22A, 41A
Voltage - Rated 50V
Contact Finish Thickness -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3106E18-9SBF80
  • ITT Cannon, LLC
  • CONN PLUG FMALE 7POS SILVR CRIMP
  • Unit Price $73.91000
  • ICA3106E18-9SBF80-ND
  • Photo Not Available
  • CA3108E18-9SBF80
  • ITT Cannon, LLC
  • CONN PLUG FMALE 7POS SILVR CRIMP
  • Unit Price $75.04000
  • CA3108E18-9SBF80-ND
  • Photo Not Available
  • CA3106F18-9SBF80
  • ITT Cannon, LLC
  • CONN PLUG FMALE 7POS SILVR CRIMP
  • Unit Price $61.51000
  • ICA3106F18-9SBF80-ND
  • Photo Not Available
  • CA3108R18-9SB
  • ITT Cannon, LLC
  • CONN PLUG FMALE 7POS SOLDER CUP
  • Unit Price $71.68000
  • ICA3108R18-9SB-ND
Additional Resources
Standard Package ? 1
Other Names CA3102E189PB05
ICA3102E18-9PB05

01:30:56 8/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 29.90000 $29.90
5 26.14200 $130.71
10 25.47100 $254.71
25 23.99680 $599.92
50 22.38800 $1,119.40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback