USD
Favorite

Photo Not Available
CA3102E18-7SBF80-05 1 Position Circular Connector Receptacle, Female Sockets Crimp
Price & Procurement
Supplier Direct Ship : 6 Can ship in approximately 11 business days
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 42.29000 $42.29
5 37.12400 $185.62
10 36.16700 $361.67
25 33.87080 $846.77
50 31.57440 $1,578.72

Submit a request for quotation on quantities greater than those displayed.

CA3102E18-7SBF80-05

Datasheet
Digi-Key Part Number ICA3102E18-7SBF80-05-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CA3102E18-7SBF80-05
Copy  
Description CONN RCPT FMALE 1POS SILVR CRIMP
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

1 Position Circular Connector Receptacle, Female Sockets Crimp

Copy  
Documents & Media
Datasheets CA3102E18-7S-B-F80-05 Drawing
Featured Product CA Bayonet Connector Series
Product Attributes
Type Description Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-B
Packaging Bulk 
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 1
Shell Size - Insert 18-7
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection IP67 - Dust Tight, Waterproof
Features -
Shielding -
Current Rating (Amps) 74A
Voltage Rating 50V
Operating Temperature -55°C ~ 125°C
Contact Finish Thickness - Mating -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products

CA3106E18-7PBF80

CONN PLUG MALE 1POS SILVER CRIMP

ITT Cannon, LLC

$104.19000 Details

CA3106E18-7PB

CONN PLUG MALE 1POS SOLDER CUP

ITT Cannon, LLC

$100.14000 Details

CA3106F18-7PB

CONN PLUG MALE 1POS SOLDER CUP

ITT Cannon, LLC

$96.39000 Details
Additional Resources
Standard Package 1
Other Names CA3102E187SBF8005
ICA3102E18-7SBF80-05