USD
Favorite

Photo Not Available
CA3102E18-6SB 1 Position Circular Connector Receptacle, Female Sockets Solder Cup
Price & Procurement
Supplier Direct Ship : 40 Can ship in approximately 11 business days
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 42.89000 $42.89
5 37.64800 $188.24
10 36.67700 $366.77
25 34.34880 $858.72
50 32.02000 $1,601.00

Submit a request for quotation on quantities greater than those displayed.

CA3102E18-6SB

Datasheet
Digi-Key Part Number CA3102E18-6SB-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CA3102E18-6SB
Copy  
Description CONN RCPT FMALE 1POS SOLDER CUP
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

1 Position Circular Connector Receptacle, Female Sockets Solder Cup

Copy  
Documents & Media
Datasheets CA-Bayonet Connector Brochure
Featured Product CA Bayonet Connector Series
HTML Datasheet CA-Bayonet Connector Brochure
Product Attributes
Type Description Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-B
Packaging Bulk 
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 1
Shell Size - Insert 18-6
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Solder Cup
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection IP67 - Dust Tight, Waterproof
Features -
Shielding -
Current Rating (Amps) 135A
Voltage Rating 50V
Operating Temperature -55°C ~ 125°C
Contact Finish Thickness - Mating -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products

CA3108E18-6PBF80

CONN PLUG MALE 1POS SILVER CRIMP

ITT Cannon, LLC

$78.08000 Details

CA3106E18-6PB03

CONN PLUG MALE 1POS SILVER CRIMP

ITT Cannon, LLC

$79.91000 Details

CA3106E18-6PB

CONN PLUG MALE 1POS SOLDER CUP

ITT Cannon, LLC

$76.43000 Details

CA3106E18-6PBF80

CONN PLUG MALE 1POS SILVER CRIMP

ITT Cannon, LLC

$75.76000 Details

CA3106E18-6PB02

CONN PLUG MALE 1POS SILVER CRIMP

ITT Cannon, LLC

$75.14000 Details
Additional Resources
Standard Package 1