Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number ICA3102E18-3S-ND
Quantity Available Supplier Direct Ship : 277
Can ship in approximately 11 business days
Manufacturer

Manufacturer Part Number

CA3102E18-3S

Description CONN RCPT FMALE 2POS SOLDER CUP
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

2 Position Circular Connector Receptacle, Female Sockets Solder Cup Silver

Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 2
Shell Size - Insert 18-3
Shell Size, MIL -
Mounting Type Panel Mount, Flange
Termination Solder Cup
Fastening Type Threaded
Orientation N (Normal)
Ingress Protection IP65 - Dust Tight, Water Resistant
Shell Material, Finish Aluminum Alloy, Olive Drab Cadmium Plated
Contact Finish Silver
Features -
Current Rating 41A
Voltage - Rated 50V
Contact Finish Thickness -
Operating Temperature -55°C ~ 125°C
 
Mating Products
Additional Resources
Standard Package ? 1
Other Names CA3102E183S
ICA3102E18-3S

16:25:44 6/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 26.94000 $26.94
5 23.55400 $117.77
10 22.95000 $229.50
25 21.62160 $540.54
50 20.17200 $1,008.60

Submit a request for quotation on quantities greater than those displayed.

Send Feedback