Add To Favorites
Photo Not Available
CA3102E18-24SB 10 Position Circular Connector Receptacle, Female Sockets Solder Cup Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 30.32000 $30.32
5 26.51000 $132.55
10 25.83100 $258.31
25 24.33520 $608.38
50 22.70360 $1,135.18

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CA3102E18-24SB-ND
Copy   CA3102E18-24SB-ND
Quantity Available Supplier Direct Ship : 747
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3102E18-24SB

Copy   CA3102E18-24SB
Description CONN RCPT FMALE 10POS SOLDER CUP
Copy   CONN RCPT FMALE 10POS SOLDER CUP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

10 Position Circular Connector Receptacle, Female Sockets Solder Cup Silver

Copy   10 Position Circular Connector Receptacle, Female Sockets Solder Cup Silver
Documents & Media
Datasheets CA-Bayonet Connector Brochure
Featured Product CA Bayonet Connector Series
HTML Datasheet CA-Bayonet Connector Brochure
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-B
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 10
Shell Size - Insert 18-24
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Solder Cup
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection IP67 - Dust Tight, Waterproof
Features -
Shielding -
Current Rating 22A
Voltage Rating 50V
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3106E18-24PB
  • ITT Cannon, LLC
  • CONN PLUG MALE 10POS SOLDER CUP
  • Unit Price $68.94000
  • ICA3106E18-24PB-ND
Additional Resources
Standard Package ? 1

12:39:08 12/10/2018