Add To Favorites
Photo Not Available
CA3102E18-22SF80 3 Position Circular Connector Receptacle, Female Sockets Crimp Silver
Product Overview
Digi-Key Part Number CA3102E18-22SF80-ND
Copy   CA3102E18-22SF80-ND
Quantity Available Supplier Direct Ship : 484
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3102E18-22SF80

Copy   CA3102E18-22SF80
Description CONN RCPT FMALE 3POS SILVR CRIMP
Copy   CONN RCPT FMALE 3POS SILVR CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

3 Position Circular Connector Receptacle, Female Sockets Crimp Silver

Copy   3 Position Circular Connector Receptacle, Female Sockets Crimp Silver
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 3
Shell Size - Insert 18-22
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection IP65 - Dust Tight, Water Resistant
Features -
Shielding -
Current Rating 22A
Voltage Rating 50V
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3106E18-22PF80
  • ITT Cannon, LLC
  • CONN PLUG 3POS INLINE W/PINS
  • Unit Price $71.75000
  • ICA3106E18-22PF80-ND
  • Photo Not Available
  • CA3106F18-22PF80
  • ITT Cannon, LLC
  • CONN PLUG 3POS INLINE W/PINS
  • Unit Price $56.11000
  • ICA3106F18-22PF80-ND
Additional Resources
Standard Package ? 1
Other Names CA3102E1822SF80
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 21.46000 $21.46
5 18.58200 $92.91
10 18.30300 $183.03
25 17.28120 $432.03
50 17.18840 $859.42

Submit a request for quotation on quantities greater than those displayed.

22:45:07 9/21/2018