Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number CA3102E18-22SBF80-ND
Quantity Available Supplier Direct Ship : 534
Can ship in approximately 11 business days
Manufacturer

Manufacturer Part Number

CA3102E18-22SBF80

Description CONN RCPT FMALE 3POS SILVR CRIMP
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

3 Position Circular Connector Receptacle, Female Sockets Crimp Silver

Documents & Media
Datasheets CA-Bayonet Connector Brochure
Featured Product CA Bayonet Connector Series
HTML Datasheet CA-Bayonet Connector Brochure
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-B
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 3
Shell Size - Insert 18-22
Shell Size, MIL -
Mounting Type Panel Mount, Flange
Termination Crimp
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Ingress Protection IP67 - Dust Tight, Waterproof
Shell Material, Finish Aluminum Alloy, Olive Drab Cadmium Plated
Contact Finish Silver
Features -
Current Rating 22A
Voltage - Rated 50V
Contact Finish Thickness -
Operating Temperature -55°C ~ 125°C
 
Mating Products
Additional Resources
Standard Package ? 1

13:06:21 5/27/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 24.00000 $24.00
5 20.99000 $104.95
10 20.45200 $204.52
25 19.26760 $481.69
50 17.97580 $898.79

Submit a request for quotation on quantities greater than those displayed.

Send Feedback