Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number CA3102E18-21PBF80-ND
Quantity Available Supplier Direct Ship : 200
Can ship in approximately 11 business days
Manufacturer

Manufacturer Part Number

CA3102E18-21PBF80

Description CONN RCPT MALE 3POS SILVER CRIMP
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

3 Position Circular Connector Receptacle, Male Pins Crimp Silver

Documents & Media
Datasheets CA-Bayonet Connector Brochure
Featured Product CA Bayonet Connector Series
HTML Datasheet CA-Bayonet Connector Brochure
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-B
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 3
Shell Size - Insert 18-21
Shell Size, MIL -
Mounting Type Panel Mount, Flange
Termination Crimp
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Ingress Protection IP67 - Dust Tight, Waterproof
Shell Material, Finish Aluminum Alloy, Olive Drab Cadmium Plated
Contact Finish Silver
Features -
Current Rating 41A
Voltage - Rated 50V
Contact Finish Thickness -
Operating Temperature -55°C ~ 125°C
 
Mating Products
Additional Resources
Standard Package ? 1

06:24:18 6/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 28.32000 $28.32
5 24.76600 $123.83
10 24.13200 $241.32
25 22.73480 $568.37
50 21.21060 $1,060.53

Submit a request for quotation on quantities greater than those displayed.

Send Feedback