Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number CA3102E18-1SZBF80-ND
Quantity Available Supplier Direct Ship : 270
Can ship in approximately 11 business days
Manufacturer

Manufacturer Part Number

CA3102E18-1SZBF80

Description CONN RCPT FMALE 10POS CRIMP
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

10 Position Circular Connector Receptacle, Female Sockets Crimp Silver

Documents & Media
Datasheets CA-Bayonet Connector Brochure
Featured Product CA Bayonet Connector Series
HTML Datasheet CA-Bayonet Connector Brochure
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-B
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 10
Shell Size - Insert 18-1
Shell Size, MIL -
Mounting Type Panel Mount, Flange
Termination Crimp
Fastening Type Reverse Bayonet Lock
Orientation Z
Ingress Protection IP67 - Dust Tight, Waterproof
Shell Material, Finish Aluminum Alloy, Olive Drab Cadmium Plated
Contact Finish Silver
Features -
Current Rating 22A
Voltage - Rated 50V
Contact Finish Thickness -
Operating Temperature -55°C ~ 125°C
 
Mating Products
Additional Resources
Standard Package ? 1

19:29:38 6/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 29.59000 $29.59
5 25.87400 $129.37
10 25.21100 $252.11
25 23.75160 $593.79
50 22.15920 $1,107.96

Submit a request for quotation on quantities greater than those displayed.

Send Feedback