Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number CA3102E18-1SB01-ND
Quantity Available Supplier Direct Ship : 125
Can ship in approximately 11 business days
Manufacturer

Manufacturer Part Number

CA3102E18-1SB01

Description CONN RCPT FMALE 10POS CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

10 Position Circular Connector Receptacle, Female Sockets Crimp Silver

Documents & Media
Datasheets CA-Bayonet Connector Brochure
Featured Product CA Bayonet Connector Series
HTML Datasheet CA-Bayonet Connector Brochure
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-B
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 10
Shell Size - Insert 18-1
Shell Size, MIL -
Mounting Type Panel Mount
Termination Crimp
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Ingress Protection IP67 - Dust Tight, Waterproof
Shell Material, Finish Aluminum Alloy, Olive Drab Cadmium Plated
Contact Finish Silver
Features -
Current Rating 22A
Voltage - Rated 50V
Contact Finish Thickness -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3106E18-1PBF80
  • ITT Cannon, LLC
  • CONN PLUG MALE 10POS SILVR CRIMP
  • Unit Price $68.78000
  • ICA3106E18-1PBF80-ND
  • Photo Not Available
  • CA3106E18-1PB02
  • ITT Cannon, LLC
  • CONN PLUG MALE 10POS SILVR CRIMP
  • Unit Price $68.38000
  • ICA3106E18-1PB02-ND
  • Photo Not Available
  • CA06EW18-1PB02
  • ITT Cannon, LLC
  • CONN PLUG MALE 10POS SILVR CRIMP
  • Unit Price $69.85000
  • ICA06EW18-1PB02-ND
  • Photo Not Available
  • CA3106F18-1PB
  • ITT Cannon, LLC
  • CONN PLUG MALE 10POS SOLDER CUP
  • Unit Price $54.51000
  • ICA3106F18-1PB-ND
Additional Resources
Standard Package ? 1

15:02:32 8/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 29.59000 $29.59
5 25.87400 $129.37
10 25.21100 $252.11
25 23.75160 $593.79
50 22.15920 $1,107.96

Submit a request for quotation on quantities greater than those displayed.

Send Feedback