Add To Favorites
Photo Not Available
CA3102E18-19PF0 10 Position Circular Connector Receptacle Housing Panel Mount
Product Overview
Digi-Key Part Number CA3102E18-19PF0-ND
Copy   CA3102E18-19PF0-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3102E18-19PF0

Copy   CA3102E18-19PF0
Description CONN RCPT HSNG MALE 10POS PNL MT
Copy   CONN RCPT HSNG MALE 10POS PNL MT
Detailed Description

10 Position Circular Connector Receptacle Housing Panel Mount

Copy   10 Position Circular Connector Receptacle Housing Panel Mount
Documents & Media
Datasheets CA-Bayonet Connector Brochure
HTML Datasheet CA-Bayonet Connector Brochure
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle Housing
Type For Male Pins
Number of Positions 10
Shell Size - Insert 18-19
Shell Size, MIL -
Contact Type Crimp
Contact Size 16
Mounting Type Panel Mount
Mounting Feature Flange
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Chromate over Cadmium
Housing Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Unshielded
Note Contacts Not Included
Includes -
Coupling Nut Diameter -
Coupling Nut Material, Plating -
Insert Material Polychloroprene
Contact Shape Circular
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 23.57000 $23.57
5 20.61200 $103.06
10 20.08300 $200.83
25 18.92040 $473.01
50 17.65200 $882.60

Submit a request for quotation on quantities greater than those displayed.

04:40:03 9/24/2018