Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number CA3102E18-17PBF80-ND
Quantity Available Supplier Direct Ship : 41
Can ship in approximately 11 business days
Manufacturer

Manufacturer Part Number

CA3102E18-17PBF80

Description CONN RCPT MALE 7POS SILVER CRIMP
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

7 Position Circular Connector Receptacle, Male Pins Crimp Silver

Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-B
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 7
Shell Size - Insert 18-17
Shell Size, MIL -
Mounting Type Panel Mount, Flange
Termination Crimp
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Ingress Protection IP67 - Dust Tight, Waterproof
Shell Material, Finish Aluminum Alloy, Olive Drab Cadmium Plated
Contact Finish Silver
Features -
Current Rating -
Voltage - Rated 50V
Contact Finish Thickness -
Operating Temperature -55°C ~ 125°C
 
Additional Resources
Standard Package ? 1

16:55:28 5/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 27.17000 $27.17
5 23.76000 $118.80
10 23.15200 $231.52
25 21.81120 $545.28
50 20.34900 $1,017.45

Submit a request for quotation on quantities greater than those displayed.

Send Feedback