USD
Favorite

Photo Not Available
CA3102E18-13SB 4 Position Circular Connector Receptacle, Female Sockets Solder Cup
Price & Procurement
Supplier Direct Ship : 92 Can ship in approximately 11 business days
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 41.59000 $41.59
5 36.51000 $182.55
10 35.57000 $355.70
25 33.31160 $832.79
50 31.05300 $1,552.65

Submit a request for quotation on quantities greater than those displayed.

CA3102E18-13SB

Datasheet
Digi-Key Part Number CA3102E18-13SB-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CA3102E18-13SB
Copy  
Description CONN RCPT FMALE 4POS SOLDER CUP
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

4 Position Circular Connector Receptacle, Female Sockets Solder Cup

Copy  
Documents & Media
Datasheets CA-Bayonet Connector Brochure
Featured Product CA Bayonet Connector Series
HTML Datasheet CA-Bayonet Connector Brochure
Product Attributes
Type Description Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-B
Packaging Bulk 
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 4
Shell Size - Insert 18-13
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Solder Cup
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection IP67 - Dust Tight, Waterproof
Features -
Shielding -
Current Rating (Amps) 41A, 74A
Voltage Rating 50V
Operating Temperature -55°C ~ 125°C
Contact Finish Thickness - Mating -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products

CA3108E18-13PBF80

CONN PLUG MALE 4POS SILVER CRIMP

ITT Cannon, LLC

$81.31000 Details

CA3106E18-13PB03

CONN PLUG MALE 4POS SILVER CRIMP

ITT Cannon, LLC

$79.15000 Details

CA3106E18-13PB

CONN PLUG MALE 4POS SOLDER CUP

ITT Cannon, LLC

$71.32000 Details

CA3106E18-13PBF80

CONN PLUG MALE 4POS SILVER CRIMP

ITT Cannon, LLC

$73.49000 Details

CA3108F18-13PB

CONN PLUG MALE 4POS SOLDER CUP

ITT Cannon, LLC

$72.66000 Details

CA3106F18-13PB

CONN PLUG MALE 4POS SOLDER CUP

ITT Cannon, LLC

$59.68000 Details
Additional Resources
Standard Package 1