Add To Favorites
Photo Not Available
CA3102E18-12PF80A206 6 Position Circular Connector Receptacle, Male Pins Crimp Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 30.05000 $30.05
5 26.27800 $131.39
10 25.60400 $256.04
25 24.12200 $603.05
50 22.50500 $1,125.25

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ICA3102E18-12PF80A206-ND
Copy   ICA3102E18-12PF80A206-ND
Quantity Available Supplier Direct Ship : 289
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3102E18-12PF80A206

Copy   CA3102E18-12PF80A206
Description CONN RCPT MALE 6POS SILVER CRIMP
Copy   CONN RCPT MALE 6POS SILVER CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

6 Position Circular Connector Receptacle, Male Pins Crimp Silver

Copy   6 Position Circular Connector Receptacle, Male Pins Crimp Silver
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 6
Shell Size - Insert 18-12
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Black Zinc
Contact Finish - Mating Silver
Color Black
Ingress Protection IP65 - Dust Tight, Water Resistant
Features -
Shielding -
Current Rating 22A
Voltage Rating 50V
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3108E18-12SF80A206
  • ITT Cannon, LLC
  • CONN PLUG 6POS INLINE W/SKTS
  • Unit Price $90.40000
  • CA3108E18-12SF80A206-ND
  • Photo Not Available
  • CA3106E18-12SF80A206
  • ITT Cannon, LLC
  • CONN PLUG 6POS INLINE W/SKTS
  • Unit Price $71.50000
  • CA3106E18-12SF80A206-ND
Additional Resources
Standard Package ? 1
Other Names CA3102E1812PF80A206
ICA3102E18-12PF80A206

23:22:47 12/16/2018