Add To Favorites
Photo Not Available
CA3102E18-11SY 5 Position Circular Connector Receptacle, Female Sockets Solder Cup Silver
Product Overview
Digi-Key Part Number CA3102E18-11SY-ND
Copy   CA3102E18-11SY-ND
Quantity Available Supplier Direct Ship : 322
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3102E18-11SY

Copy   CA3102E18-11SY
Description CONN RCPT FMALE 5POS SOLDER CUP
Copy   CONN RCPT FMALE 5POS SOLDER CUP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

5 Position Circular Connector Receptacle, Female Sockets Solder Cup Silver

Copy   5 Position Circular Connector Receptacle, Female Sockets Solder Cup Silver
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 5
Shell Size - Insert 18-11
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Solder Cup
Fastening Type Threaded
Orientation Y
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection IP65 - Dust Tight, Water Resistant
Features -
Shielding -
Current Rating 41A
Voltage Rating 50V
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3106E18-11PYF80
  • ITT Cannon, LLC
  • CONN PLUG 5POS INLINE W/PINS
  • Unit Price $60.87000
  • ICA3106E18-11PYF80-ND
  • Photo Not Available
  • CA3106E18-11PY
  • ITT Cannon, LLC
  • CONN PLUG 5POS INLINE W/PINS
  • Unit Price $55.11000
  • ICA3106E18-11PY-ND
Additional Resources
Standard Package ? 1
Other Names CA3102E1811SY
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 24.47000 $24.47
5 21.40200 $107.01
10 20.85300 $208.53
25 19.64520 $491.13
50 18.32820 $916.41

Submit a request for quotation on quantities greater than those displayed.

10:08:49 9/25/2018