Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number ICA3102E18-11SX-ND
Quantity Available Supplier Direct Ship : 884
Can ship in approximately 11 business days
Manufacturer

Manufacturer Part Number

CA3102E18-11SX

Description CONN RCPT FMALE 5POS SOLDER CUP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

5 Position Circular Connector Receptacle, Female Sockets Solder Cup Silver

Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 5
Shell Size - Insert 18-11
Shell Size, MIL -
Mounting Type Panel Mount, Flange
Termination Solder Cup
Fastening Type Threaded
Orientation X
Ingress Protection IP65 - Dust Tight, Water Resistant
Shell Material, Finish Aluminum Alloy, Olive Drab Cadmium Plated
Contact Finish Silver
Features -
Current Rating 41A
Voltage - Rated 50V
Contact Finish Thickness -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3108R18-11PXF80
  • ITT Cannon, LLC
  • CONN PLUG 5POS RT ANG W/PINS
  • Unit Price $74.51000
  • ICA3108R18-11PXF80-ND
  • Photo Not Available
  • CA3106F18-11PXF80
  • ITT Cannon, LLC
  • CONN PLUG 5POS INLINE W/PINS
  • Unit Price $61.20000
  • CA3106F18-11PXF80-ND
  • Photo Not Available
  • CA3106E18-11PX
  • ITT Cannon, LLC
  • CONN PLUG 5POS INLINE W/PINS
  • Unit Price $55.11000
  • CA3106E18-11PX-ND
Additional Resources
Standard Package ? 1
Other Names CA3102E1811SX
ICA3102E18-11SX

06:44:38 8/16/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 24.47000 $24.47
5 21.40200 $107.01
10 20.85300 $208.53
25 19.64520 $491.13
50 18.32820 $916.41

Submit a request for quotation on quantities greater than those displayed.

Send Feedback