Add To Favorites
Photo Not Available
CA3102E18-11PYB 5 Position Circular Connector Receptacle, Male Pins Solder Cup Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 27.13000 $27.13
5 23.72800 $118.64
10 23.11900 $231.19
25 21.78080 $544.52
50 20.32060 $1,016.03

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CA3102E18-11PYB-ND
Copy   CA3102E18-11PYB-ND
Quantity Available Supplier Direct Ship : 1,057
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3102E18-11PYB

Copy   CA3102E18-11PYB
Description CONN RCPT MALE 5POS SOLDER CUP
Copy   CONN RCPT MALE 5POS SOLDER CUP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

5 Position Circular Connector Receptacle, Male Pins Solder Cup Silver

Copy   5 Position Circular Connector Receptacle, Male Pins Solder Cup Silver
Documents & Media
Datasheets CA3102E18-11PYB Drawing
CA3102E18-11PYB
Featured Product CA Bayonet Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-B
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 5
Shell Size - Insert 18-11
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Solder Cup
Fastening Type Reverse Bayonet Lock
Orientation Y
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection IP67 - Dust Tight, Waterproof
Features -
Shielding -
Current Rating 41A
Voltage Rating 50V
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3106E18-11SYBF80
  • ITT Cannon, LLC
  • CONN PLUG FMALE 5POS SILVR CRIMP
  • Unit Price $75.47000
  • ICA3106E18-11SYBF80-ND
  • Photo Not Available
  • CA3106E18-11SYB01
  • ITT Cannon, LLC
  • CONN PLUG FMALE 5POS SILVR CRIMP
  • Unit Price $75.47000
  • ICA3106E18-11SYB01-ND
  • Photo Not Available
  • CA3106E18-11SYB
  • ITT Cannon, LLC
  • CONN PLUG FMALE 5POS SOLDER CUP
  • Unit Price $73.46000
  • ICA3106E18-11SYB-ND
Additional Resources
Standard Package ? 1

14:08:12 10/23/2018