USD
Favorite

Photo Not Available
CA3102E16SA20SB04 7 Position Circular Connector Receptacle, Female Sockets Crimp
Price & Procurement
Supplier Direct Ship : 47 Can ship in approximately 11 business days
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 42.36000 $42.36
5 37.18600 $185.93
10 36.22800 $362.28
25 33.92720 $848.18
50 31.62720 $1,581.36

Submit a request for quotation on quantities greater than those displayed.

CA3102E16SA20SB04

Datasheet
Digi-Key Part Number CA3102E16SA20SB04-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CA3102E16SA20SB04
Copy  
Description CONN RCPT FMALE 7POS SILVR CRIMP
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

7 Position Circular Connector Receptacle, Female Sockets Crimp

Copy  
Documents & Media
Datasheets CA-Bayonet Connector Brochure
Featured Product CA Bayonet Connector Series
HTML Datasheet CA-Bayonet Connector Brochure
Product Attributes
Type Description Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-B
Packaging Bulk 
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 7
Shell Size - Insert 16S-A20
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection IP67 - Dust Tight, Waterproof
Features -
Shielding -
Current Rating (Amps) 22A
Voltage Rating 50V
Operating Temperature -55°C ~ 125°C
Contact Finish Thickness - Mating -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) Not Applicable
Mating Products

CA3106E16SA20PB

CONN PLUG MALE 7POS SOLDER CUP

ITT Cannon, LLC

$53.98000 Details

CA3106E16SA20PB01

CONN PLUG MALE 7POS SILVER CRIMP

ITT Cannon, LLC

$53.95000 Details
Additional Resources
Standard Package 1