Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number ICA3102E16SA20PF80A176-ND
Quantity Available Supplier Direct Ship : 433
Can ship in approximately 11 business days
Manufacturer

Manufacturer Part Number

CA3102E16SA20PF80A176

Description CONN RCPT MALE 7POS GOLD CRIMP
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

7 Position Circular Connector Receptacle, Male Pins Crimp Gold

Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 7
Shell Size - Insert 16S-A20
Shell Size, MIL -
Mounting Type Panel Mount, Flange
Termination Crimp
Fastening Type Threaded
Orientation N (Normal)
Ingress Protection IP65 - Dust Tight, Water Resistant
Shell Material, Finish Aluminum Alloy, Olive Drab Cadmium Plated
Contact Finish Gold
Features -
Current Rating 22A
Voltage - Rated 50V
Contact Finish Thickness 19.7µin (0.50µm)
Operating Temperature -55°C ~ 125°C
 
Additional Resources
Standard Package ? 1
Other Names ICA3102E16SA20PF80A176

10:17:15 5/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 19.75000 $19.75
5 17.09800 $85.49
10 16.84200 $168.42
25 15.90120 $397.53
50 15.81560 $790.78

Submit a request for quotation on quantities greater than those displayed.

Send Feedback