Add To Favorites
Photo Not Available
CA3102E16S-8PYBF80 5 Position Circular Connector Receptacle, Male Pins Crimp Silver
Product Overview
Digi-Key Part Number ICA3102E16S-8PYBF80-ND
Copy   ICA3102E16S-8PYBF80-ND
Quantity Available Supplier Direct Ship : 563
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3102E16S-8PYBF80

Copy   CA3102E16S-8PYBF80
Description CONN RCPT MALE 5POS SILVER CRIMP
Copy   CONN RCPT MALE 5POS SILVER CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

5 Position Circular Connector Receptacle, Male Pins Crimp Silver

Copy   5 Position Circular Connector Receptacle, Male Pins Crimp Silver
Documents & Media
Datasheets CA3102E16S-8PYB-F80 Drawing
Featured Product CA Bayonet Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-B
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 5
Shell Size - Insert 16S-8
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Reverse Bayonet Lock
Orientation Y
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection IP67 - Dust Tight, Waterproof
Features -
Shielding -
Current Rating 22A
Voltage Rating 50V
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3106E16S-8SYB02
  • ITT Cannon, LLC
  • CONN PLUG FMALE 5POS SILVR CRIMP
  • Unit Price $63.81000
  • ICA3106E16S-8SYB02-ND
  • Photo Not Available
  • CA3106E16S-8SYB01
  • ITT Cannon, LLC
  • CONN PLUG FMALE 5POS SILVR CRIMP
  • Unit Price $56.80000
  • CA3106E16S-8SYB01-ND
Additional Resources
Standard Package ? 1
Other Names CA3102E16S8PYBF80
ICA3102E16S-8PYBF80
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 19.36000 $19.36
5 16.76000 $83.80
10 16.50900 $165.09
25 15.58680 $389.67
50 15.50300 $775.15

Submit a request for quotation on quantities greater than those displayed.

11:56:02 9/20/2018