Add To Favorites
Photo Not Available
CA3102E16S-8PF80F0 5 Position Circular Connector Receptacle Housing Panel Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 20.06000 $20.06
5 17.37000 $86.85
10 17.10900 $171.09
25 16.15400 $403.85
50 16.06720 $803.36

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ICA3102E16S-8PF80F0-ND
Copy   ICA3102E16S-8PF80F0-ND
Quantity Available Supplier Direct Ship : 203
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3102E16S-8PF80F0

Copy   CA3102E16S-8PF80F0
Description CONN RCPT HSNG MALE 5POS PNL MNT
Copy   CONN RCPT HSNG MALE 5POS PNL MNT
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

5 Position Circular Connector Receptacle Housing Panel Mount

Copy   5 Position Circular Connector Receptacle Housing Panel Mount
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle Housing
Type For Male Pins
Number of Positions 5
Shell Size - Insert 16S-8
Shell Size, MIL -
Contact Type Crimp
Contact Size 16S
Mounting Type Panel Mount
Mounting Feature Flange
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Chromate over Cadmium
Housing Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Unshielded
Note Contacts Not Included
Includes -
Insert Material Polychloroprene
Contact Shape Circular
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3106E16S-8SF80DN
  • ITT Cannon, LLC
  • CONN PLUG 5POS INLINE W/SKTS
  • Unit Price $99.33000
  • ICA3106E16S-8SF80DN-ND
  • Photo Not Available
  • CA3106E16S-8SF80
  • ITT Cannon, LLC
  • CONN PLUG 5POS INLINE W/SKTS
  • Unit Price $87.92000
  • ICA3106E16S-8SF80-ND
  • Photo Not Available
  • CA3108F16S-8SF80
  • ITT Cannon, LLC
  • CONN PLUG 5POS RT ANG W/SKTS
  • Unit Price $103.34000
  • ICA3108F16S-8SF80-ND
  • Photo Not Available
  • CA3108E16S-8SF80
  • ITT Cannon, LLC
  • CONN PLUG 5POS RT ANG W/SKTS
  • Unit Price $103.02000
  • ICA3108E16S-8SF80-ND
Additional Resources
Standard Package ? 1
Other Names CA3102E16S8PF80F0
ICA3102E16S-8PF80F0

10:54:11 12/15/2018