Add To Favorites
Photo Not Available
CA3102E16S-8PBF80A176 5 Position Circular Connector Receptacle, Male Pins Crimp Gold
Product Overview
Digi-Key Part Number ICA3102E16S-8PBF80A176-ND
Copy   ICA3102E16S-8PBF80A176-ND
Quantity Available Supplier Direct Ship : 563
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3102E16S-8PBF80A176

Copy   CA3102E16S-8PBF80A176
Description CONN RCPT MALE 5POS GOLD CRIMP
Copy   CONN RCPT MALE 5POS GOLD CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

5 Position Circular Connector Receptacle, Male Pins Crimp Gold

Copy   5 Position Circular Connector Receptacle, Male Pins Crimp Gold
Documents & Media
Datasheets CA3102E16S-8P-B-F80-A176 Drawing
Featured Product CA Bayonet Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-B
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 5
Shell Size - Insert 16S-8
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection IP67 - Dust Tight, Waterproof
Features -
Shielding -
Current Rating 22A
Voltage Rating 50V
Contact Finish Thickness - Mating 19.7µin (0.50µm)
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3108E16S-8SBF80A176
  • ITT Cannon, LLC
  • CONN PLUG FMALE 5POS GOLD CRIMP
  • Unit Price $69.96000
  • CA3108E16S-8SBF80A176-ND
  • Photo Not Available
  • CA3106E16S-8SBF80A152
  • ITT Cannon, LLC
  • CONN PLUG FMALE 5POS GOLD CRIMP
  • Unit Price $59.82000
  • CA3106E16S-8SBF80A152-ND
Additional Resources
Standard Package ? 1
Other Names CA3102E16S8PBF80A176
ICA3102E16S-8PBF80A176
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.36000 $22.36
5 19.36000 $96.80
10 19.07000 $190.70
25 18.00480 $450.12
50 17.90800 $895.40

Submit a request for quotation on quantities greater than those displayed.

14:39:07 9/24/2018