Add To Favorites
Photo Not Available
CA3102E16S-8PBA34F80 5 Position Circular Connector Receptacle, Male Pins Crimp Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 21.96000 $21.96
5 19.01400 $95.07
10 18.72900 $187.29
25 17.68320 $442.08
50 17.58800 $879.40

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CA3102E16S-8PBA34F80-ND
Copy   CA3102E16S-8PBA34F80-ND
Quantity Available Supplier Direct Ship : 363
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3102E16S-8PBA34F80

Copy   CA3102E16S-8PBA34F80
Description CONN RCPT MALE 5POS SILVER CRIMP
Copy   CONN RCPT MALE 5POS SILVER CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

5 Position Circular Connector Receptacle, Male Pins Crimp Silver

Copy   5 Position Circular Connector Receptacle, Male Pins Crimp Silver
Documents & Media
Datasheets CA-Bayonet Connector Brochure
Featured Product CA Bayonet Connector Series
HTML Datasheet CA-Bayonet Connector Brochure
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-B
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 5
Shell Size - Insert 16S-8
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Nickel
Contact Finish - Mating Silver
Color Silver
Ingress Protection IP67 - Dust Tight, Waterproof
Features -
Shielding -
Current Rating 22A
Voltage Rating 50V
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Mating Products
  • Photo Not Available
  • CA3106E16S-8SBA34
  • ITT Cannon, LLC
  • CONN PLUG FMALE 5POS SOLDER CUP
  • Unit Price $57.67000
  • CA3106E16S-8SBA34-ND
Additional Resources
Standard Package ? 1

21:55:32 1/20/2019