Add To Favorites
Photo Not Available
CA3102E16S-4SK10 2 Position Circular Connector Receptacle, Female Sockets Crimp Gold
Product Overview
Digi-Key Part Number ICA3102E16S-4SK10-ND
Copy   ICA3102E16S-4SK10-ND
Quantity Available Supplier Direct Ship : 301
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3102E16S-4SK10

Copy   CA3102E16S-4SK10
Description CONN RCPT FMALE 2POS GOLD CRIMP
Copy   CONN RCPT FMALE 2POS GOLD CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

2 Position Circular Connector Receptacle, Female Sockets Crimp Gold

Copy   2 Position Circular Connector Receptacle, Female Sockets Crimp Gold
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 2
Shell Size - Insert 16S-4
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection IP65 - Dust Tight, Water Resistant
Features -
Shielding -
Current Rating 22A
Voltage Rating 50V
Contact Finish Thickness - Mating 20.0µin (0.51µm)
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3106E16S-4PF80A176
  • ITT Cannon, LLC
  • CONN PLUG 2POS INLINE W/PINS
  • Unit Price $50.69000
  • ICA3106E16S-4PF80A176-ND
Additional Resources
Standard Package ? 1
Other Names CA3102E16S4SK10
ICA3102E16S-4SK10
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 21.22000 $21.22
5 18.37000 $91.85
10 18.09400 $180.94
25 17.08400 $427.10
50 16.99220 $849.61

Submit a request for quotation on quantities greater than those displayed.

04:14:22 9/25/2018