Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number ICA3102E16S-4S-ND
Quantity Available Supplier Direct Ship : 491
Can ship in approximately 11 business days
Manufacturer

Manufacturer Part Number

CA3102E16S-4S

Description CONN RCPT FMALE 2POS SOLDER CUP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

2 Position Circular Connector Receptacle, Female Sockets Solder Cup Silver

Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 2
Shell Size - Insert 16S-4
Shell Size, MIL -
Mounting Type Panel Mount
Termination Solder Cup
Fastening Type Threaded
Orientation N (Normal)
Ingress Protection IP65 - Dust Tight, Water Resistant
Shell Material, Finish Aluminum Alloy, Olive Drab Cadmium Plated
Contact Finish Silver
Features -
Current Rating 22A
Voltage - Rated 50V
Contact Finish Thickness -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3108E16S-4P
  • ITT Cannon, LLC
  • CONN PLUG 2POS RT ANG W/PINS
  • Unit Price $74.37000
  • ICA3108E16S-4P-ND
  • Photo Not Available
  • CA3108E16S-4PF80
  • ITT Cannon, LLC
  • CONN PLUG 2POS RT ANG W/PINS
  • Unit Price $74.69000
  • ICA3108E16S-4PF80-ND
  • Photo Not Available
  • CA3106ER16S-4P
  • ITT Cannon, LLC
  • CONN PLUG 2POS INLINE W/PINS
  • Unit Price $70.34000
  • ICA3106ER16S-4P-ND
  • Photo Not Available
  • CA3106F16S-4P
  • ITT Cannon, LLC
  • CONN PLUG 2POS INLINE W/PINS
  • Unit Price $51.16000
  • ICA3106F16S-4P-ND
Additional Resources
Standard Package ? 1
Other Names CA3102E16S4S
ICA3102E16S-4S

10:16:14 8/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 15.02000 $15.02
5 13.00000 $65.00
10 12.80500 $128.05
25 12.09000 $302.25
50 12.02500 $601.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback