Add To Favorites
Photo Not Available
CA3102E16S-1SBF80A152 7 Position Circular Connector Receptacle, Female Sockets Crimp Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 26.49000 $26.49
5 23.16200 $115.81
10 22.56800 $225.68
25 21.26160 $531.54
50 19.83620 $991.81

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ICA3102E16S-1SBF80A152-ND
Copy   ICA3102E16S-1SBF80A152-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3102E16S-1SBF80A152

Copy   CA3102E16S-1SBF80A152
Description CONN RCPT FMALE 7POS GOLD CRIMP
Copy   CONN RCPT FMALE 7POS GOLD CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

7 Position Circular Connector Receptacle, Female Sockets Crimp Gold

Copy   7 Position Circular Connector Receptacle, Female Sockets Crimp Gold
Documents & Media
Featured Product CA Bayonet Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-B
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 7
Shell Size - Insert 16S-1
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection IP67 - Dust Tight, Waterproof
Features -
Shielding -
Current Rating 22A
Voltage Rating 50V
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3106E16S-1PBF80A176
  • ITT Cannon, LLC
  • CONN PLUG MALE 7POS GOLD CRIMP
  • Unit Price $53.66000
  • CA3106E16S-1PBF80A176-ND
  • Photo Not Available
  • CA3108E16S-1PBF80A176
  • ITT Cannon, LLC
  • CONN PLUG MALE 7POS GOLD CRIMP
  • Unit Price $64.20000
  • CA3108E16S-1PBF80A176-ND
  • Photo Not Available
  • CA3106E16S-1PBF80A152
  • ITT Cannon, LLC
  • CONN PLUG MALE 7POS GOLD CRIMP
  • Unit Price $62.93000
  • CA3106E16S-1PBF80A152-ND
  • Photo Not Available
  • CA3108F16S-1PBF80A176
  • ITT Cannon, LLC
  • CONN PLUG MALE 7POS GOLD CRIMP
  • Unit Price $57.49000
  • CA3108F16S-1PBF80A176-ND
Additional Resources
Standard Package ? 1
Other Names CA3102E16S1SBF80A152
ICA3102E16S-1SBF80A152

11:26:29 12/16/2018